| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176364-1 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 19.6 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176364-1 |
6-2176364-1
| Heilind Number: | AMP6-2176364-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176364-1 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuits with this 0402 thin film resistor. With a resistance of 19.6 KΩ and a tolerance of 0.1%, it ensures accurate performance. Operating at a rated voltage of 50 V and a power rating of .0625 W, it is suitable for a range of applications. Its surface mount design allows for easy installation, while its small dimensions of 1 x .5 x .3 mm make it space-efficient. RoHS compliance adds to its environmental sustainability, making it a reliable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 6-2176361-1 | ![]() |


