| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W18-9SY |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 22.6 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176364-7 |
MS3459W18-9SY
| Heilind Number: | AMP6-2176364-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W18-9SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, featuring a resistance rating of 22.6 KΩ and a tolerance of .1%. Designed for optimal performance, it boasts a low temperature coefficient of 10PPM and a power rating of .0625 W. With a compact 0402 size and surface mount termination, it's perfect for space-constrained applications. RoHS compliant and rated for up to 50 V, this resistor guarantees reliable operation in environmentally conscious and high-voltage settings. Elevate your electronics with the superior quality of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459W18-4PZ | ![]() |


