| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W18-9SZ |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 23.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176364-8 |
MS3459W18-9SZ
| Heilind Number: | AMP6-2176364-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W18-9SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in electronic circuits with our RQ 0402 surface mount resistor, featuring a resistance value of 23.2 KΩ with a tolerance of .1%. This thin film resistor boasts a low temperature coefficient of 10PPM, ensuring stable performance even in demanding applications. With a power rating of .0625 W and a rated voltage of 50 V, it offers reliable operation in a compact 0402 package. Specially designed for surface mount assembly, it has two solder terminations for secure connection. RoHS compliant and meticulously crafted, this resistor is a vital component for achieving optimal performance in electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459W18-4S | ![]() |


