| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W20-11S |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 165 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176365-0 |
MS3459W20-11S
| Heilind Number: | AMP6-2176365-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W20-11S |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic projects with our RQ 0603 surface mount resistor. Measuring at 1.55 x .8 x .45 mm, this compact yet powerful component offers a resistance of 165 Ω with a tolerance of .1%. Designed with a thin film element, it ensures reliable performance with a power rating of .15 W and a low temperature coefficient of 10PPM. Perfect for high-accuracy applications, it has a rated voltage of 75 V and boasts a solder termination for easy installation. RoHS compliant, this resistor is a sustainable choice for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


