6-2176365-3

Heilind Number:AMP6-2176365-3
Manufacturer:TE Connectivity
Manufacturer Number:6-2176365-3
ECAD Model:
3D Model

Description:

RQ 0603 178R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176365-3
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:178 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176365-3

Detailed Description

Enhance the precision and efficiency of your electronic circuits with our RQ 0603 thin film surface mount resistor. With a low tolerance of 0.1% and a resistance of 178 Ω, this high-quality component offers exceptional accuracy and reliability. Operating at a rated voltage of 75 V and a power rating of .15 W, it is suitable for a wide range of applications. The compact dimensions (1.55 x .8 x .45 mm) and surface mount termination make it easy to integrate into your designs. RoHS compliant and with a low temperature coefficient of 10PPM, this resistor is not only environmentally friendly but also ensures stable performance over time. Trust in our Surface Mount Resistors for your next project.