| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W20-14SX |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 200 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176365-8 |
MS3459W20-14SX
| Heilind Number: | AMP6-2176365-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W20-14SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic applications with our RQ 0603 thin film resistor. With a resistance of 200 ohms, tolerance of 0.1%, and low temperature coefficient of 10PPM, this component guarantees accurate performance. Operating at a power rating of 0.15W and rated voltage of 75V, it is suitable for a wide range of circuitry. Measuring just 1.55 x 0.8 x 0.45 mm, it offers space-saving benefits in surface mount installations. Trust in the reliability of our precision resistor for your engineering needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


