| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W20-16S |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 19.6 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176367-1 |
MS3459W20-16S
| Heilind Number: | AMP6-2176367-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W20-16S |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision resistor, meticulously crafted with thin film technology for optimal accuracy. With a resistance of 19.6 KΩ, this component guarantees reliable operation, even in demanding environments. Boasting a tolerance of .1% and a low temperature coefficient of 10PPM, it ensures consistent and stable performance over time. Its compact 0603 size and surface mount design make it easy to integrate into your electronic systems. Rated for 75 V and with a power rating of .15 W, it offers robust performance for various applications. Upgrade your designs with this high-quality resistor, perfect for critical tasks where precision is paramount.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459W20-22SY | ![]() |


