6-2176367-4

Heilind Number:AMP6-2176367-4
Manufacturer:TE Connectivity
Manufacturer Number:6-2176367-4
ECAD Model:
3D Model

Description:

RQ 0603 21K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176367-4
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:21 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176367-4

Detailed Description

Experience unparalleled precision with our RQ 0603 surface mount resistor. This high-quality component boasts a resistance of 21 KΩ with a tight tolerance of .1%, ensuring reliable performance in even the most demanding applications. Operating at a rated voltage of 75 V and a power rating of .15 W, it offers robust functionality in a compact 0603 package. Constructed with a thin film element, it guarantees stable and accurate resistance values, while its low temperature coefficient of 10PPM enhances performance across a wide range of operating conditions. With solder termination and surface mount mounting style, installation is a breeze. Trust in the exceptional quality of our precision resistor for your electronic projects.