| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W20-17P |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 22.1 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176367-6 |
MS3459W20-17P
| Heilind Number: | AMP6-2176367-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W20-17P |
| ECAD Model: |
Specifications
Detailed Description
Enhance the accuracy of your electronic circuitry with this high-precision chip resistor, designed for surface mount applications. Measuring at 0603 size, it offers a resistance of 22.1 KΩ with a tight tolerance of 0.1%. Constructed with a thin film element, this resistor ensures reliable performance with a power rating of 0.15 W and a low temperature coefficient of 10PPM. Operating at a rated voltage of 75 V, it is suitable for a wide range of electronic devices. With solder termination and RoHS compliance, it guarantees ease of installation and environmental responsibility. Elevate the quality of your designs with this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


