| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176367-7 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 22.6 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176367-7 |
6-2176367-7
| Heilind Number: | AMP6-2176367-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176367-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this cutting-edge precision resistor. With a resistance of 22.6 KΩ and a tolerance of just 0.1%, it guarantees accurate and reliable performance. Rated for up to 75 V, it can handle high power applications with ease. Its compact 0603 size and surface mount termination make it easy to integrate into any circuit board. Crafted with thin film technology, it boasts a low temperature coefficient and a low PPM value of 10, ensuring stable operation even in demanding environments. Upgrade your design with this high-quality component and experience unparalleled precision.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


