| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W20-17PX |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 23.2 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176367-8 |
MS3459W20-17PX
| Heilind Number: | AMP6-2176367-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W20-17PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality 0603 surface mount resistor. With a resistance of 23.2 KΩ, tolerance of .1%, and power rating of .15 W, it ensures reliable performance. The thin film element and low temperature coefficient of 10PPM guarantee accuracy in signal processing. Measuring just 1.55 x .8 x .45 mm, it's compact yet durable, suitable for various applications. Featuring solder termination and ROHS compliance, it's easy to integrate into your circuit designs. Trust in this resistor for consistent and efficient operation in your projects.


