| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176367-9 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 23.7 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176367-9 |
6-2176367-9
| Heilind Number: | AMP6-2176367-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176367-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality surface mount resistor. Featuring a resistance of 23.7 KΩ with a tolerance of 0.1%, this thin film resistor ensures accurate performance. With a power rating of .15 W and a low temperature coefficient of 10PPM, it guarantees reliability in various applications. Measuring at just 1.55 x .8 x .45 mm, it's compact and suitable for space-constrained designs. RoHS compliant and designed for surface mount installation, it's an eco-friendly and convenient choice for your circuitry needs. Trust in the durability and performance of this precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


