| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W20-18SX |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 1.78 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176370-0 |
MS3459W20-18SX
| Heilind Number: | AMP6-2176370-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W20-18SX |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your circuitry with this 0603 surface mount resistor. With a resistance of 1.78 KΩ and a tolerance of 0.1%, this thin film resistor ensures accuracy in your electronic components. Rated for a power of 0.15 W and a voltage of 75 V, it is suitable for a variety of applications. RoHS compliant and featuring a compact size of 1.55 x 0.8 x 0.45 mm, this resistor is ideal for space-constrained designs. Trust in its reliability with a low temperature coefficient of 10PPM, making it a valuable addition to your inventory of electronic components.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


