| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W20-18SZ |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 1.87 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176370-2 |
MS3459W20-18SZ
| Heilind Number: | AMP6-2176370-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W20-18SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic applications with this RQ 0603 resistor. Featuring a resistance of 1.87 KΩ with a tolerance of .1%, it ensures accurate performance. With a power rating of .15 W and a rated voltage of 75 V, this surface mount resistor is suitable for various circuitry requirements. Its compact dimensions of 1.55 x .8 x .45 mm make it easy to integrate, while the thin film element type guarantees high performance. Perfect for demanding environments, the solder termination and 10PPM resistance offer reliable connectivity and stability. Upgrade your electronics with this high-quality component.


