| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W20-22PY |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 2.05 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176370-6 |
MS3459W20-22PY
| Heilind Number: | AMP6-2176370-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W20-22PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision resistor, featuring a resistance of 2.05 KΩ with a tight tolerance of 0.1%. Designed for optimal performance, it boasts a power rating of .15 W and a low temperature coefficient of 10PPM. With a rated voltage of 75 V, it ensures reliable operation in various applications. Its compact 0603 size and surface mount design make it easy to integrate into circuit boards. Crafted with a thin film element, it guarantees accuracy and stability. Elevate your components with this top-quality resistor, perfect for demanding electronic systems.


