MS3459W20-24SX

Heilind Number:AMP6-2176373-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W20-24SX
ECAD Model:
3D Model

Description:

RQ 0805 41R2 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W20-24SX
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:41.2 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176373-0

Detailed Description

Enhance precision in your electronic projects with our RQ 0805 thin film surface mount resistor. Featuring a resistance of 41.2 Ω with a tolerance of 0.1%, this high-quality component ensures accurate performance. With a power rating of 0.2 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The small 2 x 1.25 x 0.5 mm dimensions and solder termination make it easy to integrate into your circuit board. Designed for reliability, this resistor has a low temperature coefficient of 10PPM, guaranteeing stable operation over time. Perfect for demanding environments, it is ideal for industrial, automotive, and aerospace applications. Trust in its precision and quality for your electronic design needs.