MS3459W20-27P

Heilind Number:AMP6-2176373-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W20-27P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 44R2 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W20-27P
Disable Date:20250915
SKU:AMP6-2176373-3

Detailed Description

Enhance precision in your electronic projects with this high-quality surface mount resistor. Measuring at 0805 size, it boasts a power rating of .2 W and a resistance of 44.2 Ω with a tight tolerance of .1%. Designed for reliability, it can handle up to 100 V, making it suitable for a variety of applications. With a thin film element and solder termination, it ensures efficient performance. RoHS compliant and measuring 2 x 1.25 x .5 mm, it's a must-have for any electronics enthusiast or professional.