| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176373-4 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 45.3 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176373-4 |
6-2176373-4
| Heilind Number: | AMP6-2176373-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176373-4 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic applications with this surface-mount resistor. Measuring 2 x 1.25 x .5 mm, this thin film resistor offers a resistance of 45.3 Ω with a tolerance of .1%. Designed for high performance, it has a power rating of .2 W and a rated voltage of 100 V. With a low temperature coefficient of 10PPM, it ensures stable operation even in demanding environments. Featuring solder termination and RoHS compliance, it is both reliable and environmentally friendly. Ideal for various circuit designs, this precision resistor is a crucial component for achieving accurate and efficient electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176382-0 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


