| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W20-27SY |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 453 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176374-1 |
MS3459W20-27SY
| Heilind Number: | AMP6-2176374-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W20-27SY |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our RQ 0805 453Ω 0.1% Thin Film Precision Resistor. Designed for high performance, this surface mount resistor boasts a low temperature coefficient of 10PPM and a power rating of .2W. With a rated voltage of 100V, it is suitable for a wide range of applications. The compact 0805 size and solder termination make it easy to install, while the RoHS compliance ensures environmental responsibility. Trust in its reliability for your electronic projects.


