| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W20-29PW |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 487 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176374-4 |
MS3459W20-29PW
| Heilind Number: | AMP6-2176374-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W20-29PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision resistor, featuring a resistance of 487 ohms with a tolerance of 0.1%. Designed for accuracy, this thin film resistor offers a low temperature coefficient of 10PPM, ensuring stable operation even in demanding environments. With a power rating of 0.2W and a rated voltage of 100V, it's suitable for a wide range of applications. Measuring at 0805 size, this surface mount resistor is easy to install, with solder termination for secure connection. Trust in its reliability for your electronic projects, meeting the highest quality standards.


