| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W20-29PZ |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 499 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176374-5 |
MS3459W20-29PZ
| Heilind Number: | AMP6-2176374-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W20-29PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision surface mount resistor. Measuring at 0805 size, this thin film element offers a resistance of 499 ohms with a remarkable tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a rated voltage of 100V and a power rating of 0.2W, it ensures reliable performance in various electronic applications. With solder termination and compact dimensions of 2 x 1.25 x 0.5mm, it's easy to integrate onto PCBs. This high-quality resistor is RoHS compliant, guaranteeing environmental responsibility in your designs. Elevate your projects with the accuracy and stability of this precision component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


