| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W20-29S |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 511 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176374-6 |
MS3459W20-29S
| Heilind Number: | AMP6-2176374-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W20-29S |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RQ 0805 resistor. This high-quality component boasts a resistance of 511 ohms, with a tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a power rating of 0.2W and a rated voltage of 100V, it delivers reliable performance in demanding applications. The thin film element ensures accurate and stable resistance values, while the surface mount termination simplifies installation. RoHS compliant, this resistor is a sustainable choice for your engineering projects. Elevate your designs with the superior quality of our Surface Mount Resistors.

