6-2176375-2

Heilind Number:AMP6-2176375-2
Manufacturer:TE Connectivity
Manufacturer Number:6-2176375-2
ECAD Model:
3D Model

Description:

RQ 0805 4K99 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176375-2
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:4.99 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176375-2

Detailed Description

Enhance the precision of your electronic circuits with this high-quality RQ 0805 resistor. With a resistance of 4.99 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. The thin film element and 10PPM temperature coefficient guarantee stability and reliability, even under fluctuating conditions. Operating at a power rating of .2 W and a rated voltage of 100 V, this surface mount resistor is suitable for a wide range of power and signal processing tasks. Its compact 0805 package and solder termination make it easy to integrate onto PCBs, saving valuable space. Manufactured with quality in mind, this RoHS-compliant component is a trusted choice for engineers and hobbyists alike. Elevate your design with the precision and dependability of our Surface Mount Resistors.