| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W20-3PZ |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 5.62 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176375-7 |
MS3459W20-3PZ
| Heilind Number: | AMP6-2176375-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W20-3PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality surface mount resistor. Measuring just 2 x 1.25 x 0.5 mm and featuring a thin film element, it offers exceptional accuracy with a tolerance of 0.1%. With a resistance of 5.62 KΩ and a power rating of 0.2 W, this component is designed for optimal performance in demanding applications. RoHS compliance ensures environmental responsibility, while its solder termination and surface mount mounting style make it easy to integrate. Trust in the reliability of this resistor, rated for 100 V, for consistent and efficient operation in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


