| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176375-9 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 5.9 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176375-9 |
6-2176375-9
| Heilind Number: | AMP6-2176375-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176375-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision surface mount resistor. With a resistance of 5.9 KΩ, tolerance of 0.1%, and low temperature coefficient of 10PPM, it ensures accurate and stable performance. Operating at a rated voltage of 100V and power rating of .2W, this component is ideal for demanding applications. Its compact 0805 size and solder termination make for easy integration onto PCBs. Crafted with a thin film element, it guarantees reliability and consistency. Upgrade to this top-quality resistor for optimal electronic performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


