MS3459W20-3SY

Heilind Number:AMP6-2176376-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W20-3SY
ECAD Model:
3D Model

Description:

RQ 0805 52K3 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W20-3SY
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:52.3 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176376-1

Detailed Description

Enhance the precision and reliability of your electronic projects with our RQ 0805 surface mount resistor. With a resistance of 52.3 KΩ, tolerance of 0.1%, and low temperature coefficient of 10PPM, this thin film resistor ensures accurate performance even in demanding applications. Rated for 100V and 0.2W power handling, it's suitable for various circuit designs. The compact 0805 package, measuring 2 x 1.25 x 0.5 mm, allows for easy integration onto PCBs. Featuring solder termination and RoHS compliance, it promotes efficient assembly and environmental responsibility. Trust in the quality of our precision resistor for optimal electronic functionality.