MS3459W20-3SZ

Heilind Number:AMP6-2176376-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W20-3SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 53K6 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W20-3SZ
Disable Date:20250915
SKU:AMP6-2176376-2

Detailed Description

Achieve precise resistance with our RQ 0805 thin film resistor, designed for high accuracy applications. With a resistance rating of 53.6 KΩ and a tolerance of 0.1%, this component ensures reliable performance. Operating at a power rating of 0.2 W and a maximum voltage of 100 V, it is suitable for a variety of circuitry. The surface mount design, with solder termination, allows for easy installation. Measuring at 2 x 1.25 x 0.5 mm, it is compact yet robust. With a low temperature coefficient of 10PPM, it guarantees stability in diverse operating conditions. Trust in our precision resistor for your electronic projects.