| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W20-4PX |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 57.6 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176376-5 |
MS3459W20-4PX
| Heilind Number: | AMP6-2176376-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W20-4PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuitry with our RQ 0805 resistor. This high-quality component boasts a resistance of 57.6 KΩ with a tolerance of 0.1%, ensuring accurate performance in your designs. Operating at a rated voltage of 100 V and power rating of 0.2 W, it's suitable for a wide range of applications. The thin film element and surface mount termination guarantee reliability, while the RoHS compliance reflects our commitment to environmental responsibility. Elevate your projects with this essential component in the realm of passives and resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459W22-13S | ![]() |


