| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W20-4SX |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 61.9 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176376-8 |
MS3459W20-4SX
| Heilind Number: | AMP6-2176376-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W20-4SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously designed for optimal performance. Measuring 2 x 1.25 x .5 mm, it boasts a thin film element and a resistance of 61.9 KΩ with a tolerance of .1%. Operating at a rated voltage of 100 V and a power rating of .2 W, this surface mount resistor is suitable for a variety of applications. With a low temperature coefficient of 10PPM, it ensures stable and accurate operation even in demanding environments. Its solder termination type and compact size make it easy to integrate into your designs. Trust in the quality and reliability of this component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


