6-2176378-1

Heilind Number:AMP6-2176378-1
Manufacturer:TE Connectivity
Manufacturer Number:6-2176378-1
ECAD Model:
3D Model

Description:

RQ 0805 42R2 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176378-1
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:42.2 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176378-1

Detailed Description

Enhance your circuitry with our precision resistor, meticulously crafted for optimal performance. This high-quality thin film resistor boasts a low resistance of 42.2 Ω with a tight tolerance of 0.1%, ensuring accuracy in your electronic applications. Operating at a power rating of 0.2 W and a rated voltage of 100 V, it guarantees reliable and efficient performance. Its compact 0805 size and surface mount termination make it easy to integrate into your designs. RoHS compliance further underscores its quality and environmental responsibility. Elevate your projects with the dependability of our Surface Mount Resistor.