MS3459W20-8P

Heilind Number:AMP6-2176379-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W20-8P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 442R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W20-8P
Disable Date:20250915
SKU:AMP6-2176379-0

Detailed Description

Achieve precision in your electronic circuits with this high-quality 0805 thin film resistor. With a resistance of 442 ohms, tolerance of 0.1%, and a low temperature coefficient of 10PPM, it ensures accurate and stable performance. Rated for 0.2W power dissipation and 100V, it's suitable for a wide range of applications. The surface mount design and solder termination make it easy to integrate, while its compact 2 x 1.25 x 0.5mm dimensions save valuable board space. Trust in the reliability of this resistor for your electronic projects.