| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W22-12P |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 4.75 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176380-0 |
MS3459W22-12P
| Heilind Number: | AMP6-2176380-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W22-12P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, boasting a resistance of 4.75 KΩ and a tolerance of 0.1%. Engineered with thin film technology, it delivers reliable performance with a low temperature coefficient of 10PPM. This surface mount resistor, measuring 2 x 1.25 x 0.5 mm, is designed for easy installation and space-saving efficiency. With a power rating of 0.2 W and a rated voltage of 100 V, it ensures stable operation in diverse applications. Trust in its high-quality construction for consistent and accurate resistance in your circuit designs.


