MS3459W22-13PW

Heilind Number:AMP6-2176381-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W22-13PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 52K3 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W22-13PW
Disable Date:20250915
SKU:AMP6-2176381-1

Detailed Description

Enhance the precision of your electronic projects with this high-quality 0805 thin film resistor. Featuring a resistance of 52.3 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures reliable performance in critical applications. With a power rating of 0.2W and a rated voltage of 100V, it offers robust operation. The compact surface mount design, measuring 2 x 1.25 x 0.5mm, makes it suitable for space-constrained installations. Trust in its solder termination for secure connectivity. Perfect for use in a wide range of electronic circuits, this resistor is a valuable component for any engineering project. Non-RoHS compliant.