| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W22-13SZ |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 63.4 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176381-9 |
MS3459W22-13SZ
| Heilind Number: | AMP6-2176381-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W22-13SZ |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with our cutting-edge RQ 0805 Precision Resistor. Boasting a resistance of 63.4 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM, this surface mount resistor ensures exceptional accuracy in your designs. With a power rating of 0.2 W and a rated voltage of 100 V, it offers reliable performance in demanding applications. The compact 0805 size and solder termination make it easy to integrate into your PCB layouts. Trust in the quality of our Thin Film resistor for precise and stable operation in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2176372-6 | ![]() |


