MS3459W22-14SX

Heilind Number:AMP6-2176383-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W22-14SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 48R7 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W22-14SX
SKU:AMP6-2176383-7

Detailed Description

Achieve precise resistance in your electronic circuits with this high-quality surface mount resistor. Measuring 3.1 x 1.55 x .55 mm, it is compact yet powerful, rated for a voltage of 200 V and a power of .4 W. With a resistance of 48.7 Ω and a tolerance of .1%, this thin film resistor ensures accuracy in your designs. RoHS compliant and featuring solder termination, it is easy to integrate onto your PCB. Ideal for applications requiring stable and reliable performance, this precision resistor is a must-have for any electronics enthusiast or professional.