| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W22-18PY |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 475 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176384-3 |
MS3459W22-18PY
| Heilind Number: | AMP6-2176384-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W22-18PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with our RQ 1206 surface mount resistor. This thin film resistor boasts a resistance of 475 ohms with a tight tolerance of 0.1% and low temperature coefficient of 10PPM. Operating at 200 volts and 0.4 watts, it ensures reliable performance in a compact 1206 package. Perfect for SMT applications, this component guarantees accurate and stable signal processing. Upgrade your design with this high-quality, RoHS-compliant resistor for optimal electronic performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2176372-6 | ![]() | |
| Aero-Electric Connector | Conesys 4-2176391-2 | ![]() |


