6-2176385-2

Heilind Number:AMP6-2176385-2
Manufacturer:TE Connectivity
Manufacturer Number:6-2176385-2
ECAD Model:
3D Model

Description:

RQ 1206 4K99 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176385-2
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:4.99 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176385-2

Detailed Description

Enhance your electronic projects with this precision resistor, designed for optimal performance in surface mount applications. With a resistance of 4.99 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element guarantees high precision, while the power rating of .4 W and rated voltage of 200 V make it suitable for a wide range of circuitry. Measuring 3.1 x 1.55 x .55 mm, it offers a compact solution for space-constrained designs. Featuring solder termination and a RoHS-compliant construction, it's both easy to install and environmentally friendly. Upgrade your resistors to this 1206 size chip resistor for improved efficiency and consistency in your projects.