MS3459W22-19S

Heilind Number:AMP6-2176385-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W22-19S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 5K36 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W22-19S
SKU:AMP6-2176385-5

Detailed Description

Enhance precision in your electronic designs with our RQ 1206 thin film resistor. With a resistance of 5.36 KΩ and a tolerance of .1%, this component ensures accurate performance in demanding applications. Operating at a power rating of .4 W and a rated voltage of 200 V, it offers reliable functionality. Designed for surface mount installation, it features two solder terminations for easy integration. Measuring 3.1 x 1.55 x .55 mm, it's compact yet powerful. Ideal for high-precision circuitry, this resistor guarantees stable performance with a low temperature coefficient of 10PPM. Upgrade your projects with this essential component, meeting the highest quality standards.