6-2176385-6

Heilind Number:AMP6-2176385-6
Manufacturer:TE Connectivity
Manufacturer Number:6-2176385-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 5K49 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176385-6
SKU:AMP6-2176385-6

Detailed Description

Enhance circuit performance with our precision resistor, offering a resistance of 5.49 KΩ with a tolerance of 0.1%. Designed for accuracy, it boasts a low temperature coefficient of 10PPM, ensuring stable operation. With a power rating of .4 W and a rated voltage of 200 V, this surface mount resistor is suitable for a variety of applications. Its compact 1206 size and thin film element make it ideal for space-constrained designs. Featuring solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Upgrade your electronic projects with this reliable component.