| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W22-1P |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 51.1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176386-0 |
MS3459W22-1P
| Heilind Number: | AMP6-2176386-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W22-1P |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and efficiency of your electronic circuits with our ultra-compact surface mount resistor. Measuring just 3.1 x 1.55 x 0.55 mm, this thin film resistor boasts a resistance rating of 51.1 KΩ with a tight tolerance of 0.1%. Operating at a power rating of 0.4 W and a rated voltage of 200 V, it ensures reliable performance in demanding applications. With RoHS compliance, you can trust in its environmental responsibility. Ideal for high-density PCB designs, this component features solder termination and 2 terminations for easy installation. Upgrade your designs with the superior quality and precision of our surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


