6-2176387-5

Heilind Number:AMP6-2176387-5
Manufacturer:TE Connectivity
Manufacturer Number:6-2176387-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 619K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176387-5
SKU:AMP6-2176387-5

Detailed Description

Ensure precise and reliable performance with this high-quality surface mount resistor. Designed for optimal efficiency, it features a thin film element with a tolerance of 0.1% for accurate resistance measurement. With a resistance rating of 619 KΩ, this resistor is ideal for a variety of electronic applications. Its compact 1206 size and solder termination make it easy to install, while its power rating of .4 W and rated voltage of 200 V ensure durability and longevity. RoHS compliant and crafted with precision, this resistor is a dependable component for your engineering projects.