| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W22-22PX |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 42.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176388-1 |
MS3459W22-22PX
| Heilind Number: | AMP6-2176388-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W22-22PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality thin film resistor. Measuring 1206 in size, it boasts a power rating of .4 W and a resistance of 42.2 Ω with a tight tolerance of .1%. Operating at a rated voltage of 200 V, it ensures reliable performance in various applications. Its surface mount design and solder termination make installation a breeze, while its compact dimensions of 3.1 x 1.55 x .55 mm save valuable space on your PCB. RoHS compliant and featuring low TCR of 10PPM, this resistor is not only efficient but also environmentally friendly. Ideal for professionals and hobbyists alike, it is the perfect choice for demanding circuitry where accuracy is paramount.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


