| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W22-22SX |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 44.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176388-3 |
MS3459W22-22SX
| Heilind Number: | AMP6-2176388-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W22-22SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision chip resistor, offering a resistance of 44.2 ohms with a tolerance of 0.1%. Designed for optimal performance, it boasts a low temperature coefficient of 10PPM and a power rating of 0.4 W, making it suitable for a wide range of applications. With a rated voltage of 200 V and a compact 1206 size code, it is perfect for surface mount installation. This thin film resistor guarantees reliable and accurate performance in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2176372-6 | ![]() |


