MS3459W22-22SY

Heilind Number:AMP6-2176388-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W22-22SY
ECAD Model:
3D Model

Description:

RQ 1206 45R3 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W22-22SY
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:45.3 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176388-4

Detailed Description

Enhance precision in your electronic designs with this high-quality 1206 thin film resistor. With a resistance rating of 45.3 Ω and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of .4 W and a rated voltage of 200 V, it offers reliable functionality in various circuit setups. Its compact surface mount design, measuring 3.1 x 1.55 x .55 mm, allows for easy integration onto PCBs. Featuring RoHS compliance and a low temperature coefficient of 10PPM, it meets environmental standards while providing stable operation over time. Perfect for use in industrial, automotive, and consumer electronics, this resistor is a key component for achieving optimal performance in your projects.