6-2176388-8

Heilind Number:AMP6-2176388-8
Manufacturer:TE Connectivity
Manufacturer Number:6-2176388-8
ECAD Model:
3D Model

Description:

RQ 1206 49R9 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176388-8
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:49.9 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176388-8

Detailed Description

Enhance your electronic projects with the RQ 1206 precision resistor. This 49.9 Ω thin film resistor boasts a tolerance of 0.1% and a power rating of .4 W, ensuring reliable performance in demanding applications. With a rated voltage of 200 V and RoHS compliance, it aligns with industry standards for environmental responsibility. The surface mount design and compact dimensions of 3.1 x 1.55 x .55 mm make it easy to integrate, while the solder termination type guarantees secure connections. Whether you're a professional engineer or a hobbyist, this resistor is a valuable addition to your toolkit, offering high precision and stability with a low temperature coefficient of resistance.