MS3459W22-27PW

Heilind Number:AMP6-2176389-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W22-27PW
ECAD Model:
3D Model

Description:

RQ 1206 442R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W22-27PW
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:442 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176389-0

Detailed Description

Upgrade your electronic projects with the RQ 1206 Precision Resistor, a high-quality component designed for optimal performance. This surface mount resistor features a resistance of 442 Ω with a tolerance of .1%, ensuring accurate and reliable operation. With a power rating of .4W and a rated voltage of 200V, it is suitable for a wide range of applications. The thin film element and solder termination offer durability and ease of installation, while the 10PPM temperature coefficient guarantees stable performance even in challenging environments. Elevate your circuit designs with this precision resistor, a must-have for any electronics enthusiast.