| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W22-27SZ |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 511 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176389-6 |
MS3459W22-27SZ
| Heilind Number: | AMP6-2176389-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W22-27SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality RQ 1206 resistor. With a resistance of 511 ohms and a tolerance of 0.1%, it offers reliable performance for demanding applications. The thin film element ensures accuracy, while the low temperature coefficient of 10PPM guarantees stability over time. Suitable for surface mount installation, this resistor is compact and efficient, measuring 3.1 x 1.55 x .55 mm. With a power rating of .4 W and a rated voltage of 200 V, it can handle a variety of voltage levels with ease. Trust in its quality for consistent and precise results in your circuit designs.

