| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176389-9 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 549 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176389-9 |
6-2176389-9
| Heilind Number: | AMP6-2176389-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176389-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with this high-quality Surface Mount Resistor. With a resistance of 549 ohms and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element construction guarantees optimal stability, while the low 10PPM temperature coefficient minimizes signal distortion. Rated for 200 volts and 0.4 watts, this resistor is suitable for a wide range of power requirements. Its compact 1206 size and surface-mount design make it easy to integrate into your PCB layout. Trust in its proven performance and durability for your next electronic project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 6-2176384-9 | ![]() |


