6-2176390-5

Heilind Number:AMP6-2176390-5
Manufacturer:TE Connectivity
Manufacturer Number:6-2176390-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 5K36 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176390-5
Disable Date:20250915
SKU:AMP6-2176390-5

Detailed Description

Achieve precise resistance in your electronic circuits with this RQ 1206 precision resistor. With a resistance value of 5.36 KΩ and a tolerance of .1%, this thin film resistor ensures accurate performance. Rated for a power of .4 W and a maximum voltage of 200 V, it is suitable for a wide range of applications. The surface mount design and solder termination make for easy installation, while the compact dimensions of 3.1 x 1.55 x .55 mm save space on your PCB. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor is a reliable choice for demanding environments.