MS3459W22-33SX

Heilind Number:AMP6-2176391-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W22-33SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 53K6 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W22-33SX
Disable Date:20250915
SKU:AMP6-2176391-2

Detailed Description

Enhance the precision of your electronic circuits with this RQ 1206 surface mount resistor. Measuring just 3.1 x 1.55 x .55 mm, this thin film resistor offers a resistance of 53.6 KΩ with a tight tolerance of .1% and a low temperature coefficient of 10PPM. Operating at a power rating of .4 W and a rated voltage of 200 V, it is suitable for a wide range of applications. With solder termination and RoHS compliance, it is easy to install and environmentally friendly. Upgrade your designs with this high-performance component.